text.skipToContent text.skipToNavigation

Manufacturer Part #

413990-1

PCB Straight Mount Quick Connect/Disconnect SMB RF Connector Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
TE Connectivity 413990-1 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 413990-1 is a SMB Connectors are available in commercial and high rel versions. They are ideally suited for circuit miniaturization and are offered in a wide range of configurations including plugs, right-angle plugs,jacks, bulkhead jacks and adapters, as well as printed circuit board and solder jacks.

Features:

  • Product Type = Connector - RF
  • Gender = Jack
  • Connector Series = Standard
  • Body Style = Straight
  • Grade = Mil-Type
  • PCB Mounting Orientation = Vertical
  • PCB Mount Style = Through Hole
  • Dielectric Material = TEFLON
  • Connector Impedance (?) = 50
  • Coupler Style = Quick Connect/Disconnect
  • Body Plating = Gold per MIL-G-45204, Type II, Grade C, Class 1
  • Center Contact Plating = Gold over Nickel

 

 

Pricing Section
Global Stock:
3,100
USA:
3,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$347.00
USD
Quantity
Unit Price
100
$3.47
200
$3.44
300
$3.42
400
$3.41
500+
$3.37
Product Variant Information section