Manufacturer Part #
5227699-2
BNC Series 50 Ohm Straight Jack PCB Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube | ||||||||||
| Date Code: | 2410 | ||||||||||
Product Specification Section
TE Connectivity 5227699-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5227699-2 - Technical Attributes
Attributes Table
| Type: | BNC |
| Style/Orientation: | Vertical Jack |
| Impedance: | 50Ω |
| Termination: | PCB |
Features & Applications
The 5227699-1 is a part of BNC family of RF connector with bayonet locking coupling and it provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.
Available in both 50 and 75 ohm versions, these connectors feature numerous styles including cable plugs and jacks, adapters and printed circuit board connectors. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. These connectors accept a wide range of coaxial cables and are intermateable with industry standard connectors designed to MIL-C- 39012 specifications.
Features:
- Product Type = Connector - RF
- Gender = Jack
- PCB Mounting Orientation = Vertical
- Surface Mountable = No
- Panel Mount Retention = Without
- Connector Impedance (?) = 50
- Hardware Included = No
- Body Plating = Nickel
- Center Contact Material = Phosphor Bronze
- Center Contact Plating = Gold
- Connector Style = Jack
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
695
USA:
695
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$3.50
15
$3.43
40
$3.38
125
$3.33
300+
$3.23
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube