text.skipToContent text.skipToNavigation

Manufacturer Part #

W4S-ZZ

DEUTSCH TPA (Terminal Position Assurance) Wedge Lock - Orange

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
TE Connectivity W4S-ZZ - Technical Attributes
Attributes Table
Type: Plug (Male)
Accessory Type: Wedgelock
Contact Material: Polybutylene Terephthalate (PBT)
Color: Orange
No of Rows: 2
No of Positions: 4
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
148,330
USA:
148,330
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$21.63
USD
Quantity
Unit Price
250
$0.0865
750
$0.0841
2,000
$0.0821
4,000
$0.0806
12,500+
$0.0766
Product Variant Information section