text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2199298-1

Dual Row 6 Position 2.54 mm Straight Ladder Frame Dual Leaf DIP Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
TE Connectivity 1-2199298-1 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 6
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Contact Material: Phosphor Bronze
Contact Plating: Tin
Rated Current: 1A
Material: Polybutylene Terephthalate
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +105°C
No of Rows: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
12,480
USA:
12,480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.20
USD
Quantity
Unit Price
250
$0.0888
750
$0.0864
2,000
$0.0843
4,000
$0.0828
12,500+
$0.0786
Product Variant Information section