Manufacturer Part #
SFH21-PPPN-D05-ID-BK
10 Position Total Dual Row 2 mm Pitch Insulation Displacement Female Box Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:216 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The SFH21-PPPN-D05-ID-BK is a .079" Dual Row 2x5 position (10 Pin) Gold Flash Overall With Polarizing key Female Box Header.
Features:
- Female Box Header
- Without Strain Relief
- PBT/Phosphor Bronze
- Gold Flash Overall
- Dual Readout
- 10 total contacts
- Insulation Displacement
- Black
Specifications:
- Operating Temperature: -40°C to 85°C
- UL Flammability Rating: 94V-0
- Current Rating: 1 AMP per contact
- Insulation Resistance: l000M OHMS minimum
- Dielectric Withstanding: 500 VAC
- For Flat cable connector
- Mates with SBH21 series
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
216
$0.59
432
$0.58
864
$0.57
3,240+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
216 per Tray