Manufacturer Part #
046232105103800+
6232 Series 5 Position FFC FPC Straight Right Angle Connector Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 046232105103800+ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 046232105103800+ - Technical Attributes
Attributes Table
| Flat Flex Type: | FFC, FPC |
| No of Positions: | 5 |
| Pitch: | 1 mm |
| Height - Max: | 3mm |
| Style/Orientation: | Right Angle Socket/Receptacle |
| Termination: | Solder |
| FFC, FCB Thickness: | 0.3 mm |
| Current Rating: | 0.5A |
| Material: | Thermoplastic |
| Insulation Resistance: | 1GΩ |
| Voltage Rating: | 50V |
| Contact Material: | Copper Alloy |
| Operating Temp Range: | -20°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.153
2,000
$0.151
4,000
$0.149
5,000
$0.148
15,000+
$0.145
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount