Manufacturer Part #
HLW30S-2C7LF
30 Position 1 mm Pitch Vertical 1 Sided Through Hole FFC / FPC Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:80 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions HLW30S-2C7LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions HLW30S-2C7LF - Technical Attributes
Attributes Table
| Flat Flex Type: | FFC, FPC |
| No of Positions: | 30 |
| Pitch: | 1 mm |
| Style/Orientation: | Vertical Socket |
| Termination: | Kinked Pin |
| FFC, FCB Thickness: | 0.3 mm |
| Current Rating: | 1A |
| Contact Plating: | Tin |
| Material: | Phosphor Bronze |
| Insulation Resistance: | 500MΩ |
| Voltage Rating: | 100V |
| Contact Material: | Phosphor Bronze |
| Operating Temp Range: | -55°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,680
$0.129
3,360
$0.127
5,040
$0.126
8,400+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
80 per Bag
Mounting Method:
Through Hole