Manufacturer Part #
1-2834238-1
SlimSeal Series 3 Position 2.5 mm Pitch Right Angle Male Receptacle Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:96 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-2834238-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8536.69.40.40
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-2834238-1 - Technical Attributes
Attributes Table
| Type: | Male |
| Style/Orientation: | Receptacle |
| No of Positions: | 3 |
| Pitch: | 2.5 mm |
| Mating Type: | Latch Holder |
| Termination: | Solder |
| Material: | LCP |
| Color: | Natural |
| Wire Gauge: | AWG 18-22 |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
96
£0.2445
384
£0.2371
960
£0.2334
2,400
£0.2297
3,840+
£0.2223
Product Variant Information section
Available Packaging
Package Qty:
96 per Tray
Mounting Method:
Through Hole