text.skipToContent text.skipToNavigation

Manufacturer Part #

224-104

28 - 12 AWG Lighting Connector Version for Increased continuous Service of 120°C

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 224-104 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 2
Mating Type: Cage Clamp
Termination: Push Wire
Material: Thermoplastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$45.00
USD
Quantity
Unit Price
50
$0.45
150
$0.44
300
$0.43
1,000
$0.42
2,000+
$0.405
Product Variant Information section