text.skipToContent text.skipToNavigation

Manufacturer Part #

709296001002006

9296 Series 1 Pos 24-28 AWG Wire-to-Board 2 mm Poke Home Contact (Lighting)

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
KYOCERA AVX 709296001002006 - Technical Attributes
Attributes Table
Type: Contact
Style/Orientation: Right Angle Header/Plug
No of Positions: 1
Mating Type: Push - Pull
Termination: Poke-in
Material: Phosphor Bronze
Color: Silver
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
108,500
Factory Lead Time:
14 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$339.50
USD
Quantity
Unit Price
3,500
$0.097
7,000
$0.0954
10,500
$0.0944
14,000
$0.0937
17,500+
$0.0916
Product Variant Information section