text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL12-J2FJ0-000001

SSL Series 2 Position Waterproof Jack Housing Connector

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW SSL12-J2FJ0-000001 - Technical Attributes
Attributes Table
Type: Wire to Wire
Style/Orientation: Free Hanging In-line
No of Positions: 2
Mating Type: Latch Holder
Termination: Crimp
Color: White
Wire Gauge: AWG 20-22
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.00
USD
Quantity
Unit Price
50
$0.41
150
$0.40
400
$0.395
1,000
$0.385
2,500+
$0.37
Product Variant Information section