Manufacturer Part #
SSL12-P2FP0-M00001
SSL PLUG 2P SMT CONNECTOR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol LTW | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol LTW SSL12-P2FP0-M00001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW SSL12-P2FP0-M00001 - Technical Attributes
Attributes Table
| Type: | Wire to Wire |
| Style/Orientation: | Free Hanging In-line |
| No of Positions: | 2 |
| Mating Type: | Latch Lock |
| Termination: | Crimp |
| Color: | White |
| Wire Gauge: | AWG 20-22 |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
40
$0.515
125
$0.505
300
$0.495
750
$0.485
2,000+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Cable Mount