Manufacturer Part #
KP13B-SF-PEJ(800)
7 Position 1.1 mm Pitch Right Angle Surface Mount Nano SIM Card Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric KP13B-SF-PEJ(800) - Product Specification
Hirose Electric KP13B-SF-PEJ(800) - Technical Attributes
Attributes Table
| Type: | Smartcard |
| Connector Type: | Socket |
| Style/Orientation: | Vertical Socket |
| Pitch: | 2.54 mm |
| Termination: | Solder |
| Rated Voltage (VAC): | 10VAC |
| Rated Current: | 0.5A |
| Operating Temp Range: | -30°C to +85°C |
| Contact Plating: | Gold |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,500+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount