text.skipToContent text.skipToNavigation

Manufacturer Part #

MEM1052-00-283-01-A

MEM1052 Series 9 Contacts 30V 0.5A 100mΩ SD Card Connector - SMD

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
GCT MEM1052-00-283-01-A - Technical Attributes
Attributes Table
Type: SD Card
No of Positions: 9
Termination: Solder
Rated Current: 0.5A
Insulation Resistance: 1000MΩ
Contact Resistance: 100mΩ
Operating Temp Range: -40°C to +85°C
Contact Material: Gold
Contact Plating: Nickel
Mounting Method: Surface Mount
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.00
USD
Quantity
Unit Price
350
$0.52
700
$0.515
1,050
$0.51
1,750
$0.505
3,500+
$0.49
Product Variant Information section