Manufacturer Part #
SIM8051-6-0-14-01-A
Push-Pull 6P 1.35mmH 3µ" gold with peg and logo Nano SIM Card Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | GCT | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
GCT SIM8051-6-0-14-01-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT SIM8051-6-0-14-01-A - Technical Attributes
Attributes Table
| Type: | SD Card |
| Style/Orientation: | Right Angle Socket/Receptacle |
| No of Positions: | 6 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,500
$0.53
3,000+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount