Manufacturer Part #
A-2014-2-4-N-T-R
MODULAR JACK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
ASSMANN WSW Components A-2014-2-4-N-T-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ASSMANN WSW Components A-2014-2-4-N-T-R - Technical Attributes
Attributes Table
| Type: | RJ-45 |
| Style: | Industrial RJ |
| No of Positions: | 8 |
| No of Rows: | 1 |
| Shielding: | No |
| Contact Material: | Phosphor Bronze |
| Material Finish: | Gold |
| Orientation: | Straight |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,600
USA:
1,600
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
100
$0.51
300
$0.50
500
$0.495
2,000
$0.48
3,000+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole