text.skipToContent text.skipToNavigation

Manufacturer Part #

1217861-1

250 Series Straight Printed Circuit Board Tin Faston Tab

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
TE Connectivity 1217861-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Quick Connect
Contact Material: Brass
Contact Plating: Tin
Gender: Male
Operating Temp Range: -30°C to +110°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$342.00
USD
Quantity
Unit Price
10,000
$0.0342
20,000
$0.0337
30,000
$0.0334
40,000
$0.0331
50,000+
$0.0325
Product Variant Information section