Manufacturer Part #
160075
SOLISTRAND Series Ring Splice Screw Mount Crimp Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | 2345 | ||||||||||
Product Specification Section
TE Connectivity 160075 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 160075 - Technical Attributes
Attributes Table
| Size: | Stud M10 |
| Style: | Non-Insulated |
| Type: | Ring |
| Wire Gauge: | AWG 4 |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Operating Temp Range: | 170°C |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.84
30
$0.82
125
$0.79
300
$0.775
1,250+
$0.735
Product Variant Information section
Available Packaging
Package Qty:
1 per Box