text.skipToContent text.skipToNavigation

Manufacturer Part #

1735801-1

24-30 AWG Tin Finish 2.0 mm Crimp Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2213
Product Specification Section
TE Connectivity 1735801-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 3A
Gender: Female
Insulation Resistance: 500MΩ
Operating Temp Range: -25°C to +105°C
Voltage Rating: 250V
Mounting Method: Wall Mount
Pricing Section
Global Stock:
210,000
USA:
210,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.00
USD
Quantity
Unit Price
10,000
$0.0076
30,000
$0.0074
50,000
$0.0073
100,000
$0.0072
200,000+
$0.007
Product Variant Information section