text.skipToContent text.skipToNavigation

Manufacturer Part #

2-34144-1

Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-34144-1 - Technical Attributes
Attributes Table
Size: Stud #6
Style: Insulation Support
Type: Barrel
Wire Gauge: AWG 22-16
Color: Red
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 600V
Features & Applications

The 2-34144-1 is a Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 3.56 [.140] Max.
  • Stud Diameter (mm [in]) = 3.51 [0.138]
  • Stud Size = 6 [M3.5]
  • Shape = RING-043
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Voltage (VAC) = 600
  • Wire Range (mm [AWG]) = 0.30-1.40² [22-16]
  • Tongue Material Thickness (mm [in]) = 0.84 [0.033]

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
81,897
Factory Lead Time:
30 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$2,235.00
USD
Quantity
Unit Price
5,000
$0.152
10,000+
$0.149
Product Variant Information section