text.skipToContent text.skipToNavigation

Manufacturer Part #

4-520447-2

Ultra Fast 12-10 AWG Straight Fully Insulated Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
TE Connectivity 4-520447-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Fully Insulated
Type: Receptacle
Wire Gauge: AWG 12-10
Color: Yellow
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 600V
Features & Applications
The Ultra Fast series is a 12-10 AWG Straight Fully Insulated Receptacle Assembly

The Ultra-Fast Fully Insulated FASTON Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals. The “User-Friendly” design combines easy mating with rounded corners.

Features:

  • Terminal Type = Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Material = Brass
  • Insulation Diameter (mm [in]) = 8.13 [.320] Max.
  • Insulation Support = Non-Insulation Support
  • Finish = Tin
Pricing Section
Global Stock:
691,500
USA:
691,500
502,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$175.50
USD
Quantity
Unit Price
1,500
$0.117
3,000
$0.115
4,500
$0.114
7,500
$0.113
15,000+
$0.111
Product Variant Information section