text.skipToContent text.skipToNavigation

Manufacturer Part #

63300-1

FASTON 312 TAB 22-15 AWG NPCRS

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
TE Connectivity 63300-1 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Quick Disconnect
Wire Gauge: AWG 20-15
Contact Material: Steel
Contact Plating: Nickel
Operating Temp Range: -40°C to +250°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
549,000
USA:
549,000
300,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$312.00
USD
Quantity
Unit Price
3,000
$0.104
6,000
$0.103
9,000
$0.102
15,000+
$0.10
Product Variant Information section