text.skipToContent text.skipToNavigation

Manufacturer Part #

DF60-1012SCA

DF60 Series 10-12 AWG Standard Gold Crimp Socket Contact Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Hirose Electric DF60-1012SCA - Technical Attributes
Attributes Table
Style: Insulated
Type: Crimp Contact
Wire Gauge: AWG 10-12
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 65A
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +105°C
Voltage Rating: 1000V
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$88.50
USD
Quantity
Unit Price
100
$0.885
300
$0.86
500
$0.85
1,000
$0.84
2,000+
$0.82
Product Variant Information section