Manufacturer Part #
009155003852006
3 Position Single Row 2.5 mm Pitch Right Angle Battery Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
KYOCERA AVX 009155003852006 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 009155003852006 - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 2.5 mm |
| Termination: | Solder |
| Type: | Contact |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.43
2,000
$0.425
3,000
$0.42
5,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
PCB Mount