Manufacturer Part #
009176001603906
917X Series 1 Way 24 AWG Wire to Board White IDC Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 009176001603906 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 009176001603906 - Technical Attributes
Attributes Table
| No of Positions: | 1 |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | IDC |
| Operating Temp Range: | -40°C to +125°C |
| Voltage Rating: | 600V |
| Current Rating: | 5A |
| Contact Plating: | Tin |
| Material: | Nylon |
| No of Rows: | 1 |
| Gender: | Female |
| Type: | Header |
| Color: | White |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$0.23
1,500
$0.225
2,000
$0.22
7,500+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
PCB Mount