text.skipToContent text.skipToNavigation

Manufacturer Part #

25.627.0453.0

4 Position 3.81mm Pitch Solder Right Angle Thru-Hole Wire to Board HDR Connector

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.627.0453.0 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 3.81 mm
Voltage Rating: 250V
Current Rating: 8A
Material: Thermoplastic
Gender: Male
Type: Header
Color: Grey
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.00
USD
Quantity
Unit Price
50
$0.80
150
$0.78
500
$0.76
1,000
$0.75
2,000+
$0.73
Product Variant Information section