text.skipToContent text.skipToNavigation

Manufacturer Part #

2SH-C-02-TS-SMT-PP-T/R

2 Position 2mm Pitch Shrouded Header Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Adam Tech 2SH-C-02-TS-SMT-PP-T/R - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Contact Plating: Tin
Material: Brass
No of Rows: 1
Gender: Male
Insulation Resistance: 1GΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,800
USA:
4,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$168.00
USD
Quantity
Unit Price
800
$0.21
2,400
$0.205
8,000+
$0.199
Product Variant Information section