text.skipToContent text.skipToNavigation

Manufacturer Part #

350432-4

Universal MATE-N-LOK 9 Position Through-Hole Three Row Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 350432-4 - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 6.35 mm
Style/Orientation: Straight
Termination: Solder
Type: Header
Mounting Method: Through Hole
Features & Applications

The 350432-4 is a Universal MATE-N-LOK 9 Position Through-Hole Three Row Straight Header .

Product Features:

  • Connector 
  • Header
  • Plug 
  • Universal MATE-N-LOK product Line
  • Applies to Printed Circuit Board
  • Centreline 6.35 mm [0.250 in]
  • Number of Positions 9
  • With Mating Retention
  • Nylon Housing material
  • Pin Contact Type

View the 350432 series of Headers

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,740.00
USD
Quantity
Unit Price
400+
$4.35
Product Variant Information section