text.skipToContent text.skipToNavigation

Manufacturer Part #

354079-E

SMCQ 20 F AB VV 7-03 CL * 0007 137 E002

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
TE Connectivity 354079-E - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 1.27 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +125°C
Current Rating: 1.7A
Contact Plating: Tin
Material: LCP
No of Rows: 2
Gender: Female
Type: Board to Board
Mating Type: Push - Pull
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
560
USA:
560
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
560
Multiple Of:
560
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,064.00
USD
Quantity
Unit Price
560+
$1.90
Product Variant Information section