Manufacturer Part #
4-794633-2
Micro MATE-N-LOK 12 Position Surface Mount Dual Row Vertical Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:525 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 4-794633-2 - Technical Attributes
Attributes Table
| No of Positions: | 12 |
| Pitch: | 3 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Type: | Header |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
525
$1.58
1,050+
$1.55
Product Variant Information section
Available Packaging
Package Qty:
525 per Reel
Mounting Method:
Surface Mount