text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103324-5

Dual Row 10 Position 2.54 mm Spacing Right Angle Mount Breakaway Plug Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2115
Product Specification Section
TE Connectivity 5-103324-5 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Mounting Method: PCB Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$22.00
USD
Quantity
Unit Price
20
$1.10
50
$1.09
150
$1.07
300
$1.06
1,000+
$1.04
Product Variant Information section