Manufacturer Part #
5-103361-1
AMPMODU 3 Position Through Hole Single Row Right Angle .100 Inch Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
TE Connectivity 5-103361-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5-103361-1 - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Push - Pull |
| Color: | Black |
| Mounting Method: | Through Hole |
Features & Applications
The 5-103361-1 is a AMPMODU 3 Position Through-Hole Single Row Right Angle .100 Inch Shrouded Header.
Product Specification:
- Preloaded
- Connector
- Header
- Plug Style
- AMPMODU Product Line
- Pin Contact type
- Number of Positions are 3
- Number of Rows are 1
- Centreline is 2.54 mm [0.100 in]
- Applies to PCB
View the 5-103361 series of Header
Pricing Section
Global Stock:
32,280
USA:
32,280
Factory Lead Time:
33 Weeks
Quantity
Unit Price
20
$1.26
50
$1.25
150
$1.23
300
$1.22
1,000+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole