text.skipToContent text.skipToNavigation

Manufacturer Part #

5650478-5

48 Position 3 Row 2.54 mm Through Hole Right Angle Eurocard

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2527
Product Specification Section
TE Connectivity 5650478-5 - Technical Attributes
Attributes Table
No of Positions: 48
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
7,190
USA:
7,190
8,240
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.40
USD
Quantity
Unit Price
10
$2.44
30
$2.41
75
$2.38
200
$2.35
400+
$2.29