Manufacturer Part #
B03B-PASK-1(LF)(SN)
PA Series 3 Position 2mm Pitch Top Entry with Boss Through Hole Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2505 | ||||||||||
Product Specification Section
JST B03B-PASK-1(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST B03B-PASK-1(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Wire to Board |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The PA,PAF,PAL series headers features compatibility with both crimp and IDC sockets. The housing has a locking device to prevent accidental disconnection, and a secondary retainer enhances safety in case of partial insertion. The header is compatible with the PAF, PAP and PARP housing series and the SPA and SPHD contacts.
The B03B-PASK-1(LF)(SN) is a three (3) circuit, top entry, 2mm pitch, single row, throughole shrouded header with a boss. The board mounting header is white, and male pin posts are copper alloy and tin plated and has a press fit termination type.
Pricing Section
Global Stock:
3,425
USA:
3,425
Factory Lead Time:
16 Weeks
Quantity
Unit Price
200
$0.118
500
$0.116
1,500
$0.114
3,000
$0.113
10,000+
$0.108
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole