text.skipToContent text.skipToNavigation

Manufacturer Part #

BM05B-ZESS-TBT(LF)(SN)

5 Position Single Row 0.059" Pitch SMT Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
JST BM05B-ZESS-TBT(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 1.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
63,200
USA:
63,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$276.00
USD
Quantity
Unit Price
800
$0.345
1,600
$0.34
2,400
$0.335
4,000+
$0.33
Product Variant Information section