text.skipToContent text.skipToNavigation

Manufacturer Part #

DT15-12PA

DEUTSCH DT Series 12 Position Dual Row Male Pin Panel Mount Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
TE Connectivity DT15-12PA - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 4.44 mm
Style/Orientation: Board to Cable/Wire
Termination: Through Hole
Operating Temp Range: -55°C to +125°C
Voltage Rating: 12V
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Board to Cable
Mating Type: Latch Holder
Color: Grey
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,178
USA:
3,178
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$25.04
USD
Quantity
Unit Price
4
$6.26
15
$6.19
30
$6.15
100
$6.09
200+
$6.02
Product Variant Information section