text.skipToContent text.skipToNavigation

Manufacturer Part #

LHF-04-SA2-X02

4 Position Board Mount 5 mm Pitch Through Hole Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Adam Tech LHF-04-SA2-X02 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,042
USA:
1,042
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
42
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.50
USD
Quantity
Unit Price
1,000
$0.25
3,000
$0.245
5,000+
$0.24
Product Variant Information section