text.skipToContent text.skipToNavigation

Manufacturer Part #

SBH21-NBPN-D07-RA-BK

SBH21 Series 14 Position Dual Row 4 mm Pitch Shrouded Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SBH21-NBPN-D07-RA-BK - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 4 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18,586
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$755.00
USD
Quantity
Unit Price
1,000
$0.755
2,000+
$0.735
Product Variant Information section