text.skipToContent text.skipToNavigation

Manufacturer Part #

1-480698-9

Universal MATE-N-LOCK 2 Position 6.35 mm Pitch Black Male Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1442
Product Specification Section
TE Connectivity 1-480698-9 - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Free Hanging In-line
No of Positions: 2
Pitch: 6.35 mm
Termination: Crimp
Features & Applications

The 1-480698-9 is a Universal MATE-N-LOCK 2 Position 6.35mm Pitch Black Male Housing Connector.

AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment. The electrical connector is an integral component in these applications.

Product Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK
  • Connector Type = Housing
  • Mount = Free Hanging
  • Mating Retention Type = Positive Lock
  • High Current = No
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Centerline (mm [in]) = 6.35 [0.250]
  • Number of Positions = 2
  • Mating Retention = With
  • Contact Diameter (mm [in]) = 2.13 [0.084]

View the Available 1-48069 Series of Headers

Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
7,000
Factory Lead Time:
N/A
Minimum Order:
11
Multiple Of:
1
Total
$1.68
USD
Quantity
Unit Price
150
$0.153
400
$0.15
1,250
$0.147
2,500
$0.145
7,500+
$0.14
Product Variant Information section