Manufacturer Part #
1-480700-9
Universal MATE-N-LOK 3 Position Free Hanging In-Line Plug Housing Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5200 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-480700-9 - Technical Attributes
Attributes Table
| Type: | Housing |
| Style/Orientation: | Free Hanging In-line |
| No of Positions: | 3 |
| Pitch: | 6.35 mm |
| Termination: | Crimp |
Features & Applications
The 1-480700-9 is a part of 1-48070 series MATE-N-LOK 3 position free hanging in-line plug housing connector.
Features:
- Product Type Features:
- Product Type = Connector
- Product Line = Universal MATE-N-LOK
- Connector Type = Housing
- Mount = Free Hanging
- Color = Black
- Mechanical Attachment:
- Mating Retention Type: Positive Lock
- Electrical Characteristics:
- High Current = No
- Current Rating (A) = 19
- Voltage (VAC) = 600
- Body Features:
- Contact Diameter (mm [in]) = 6.35 [0.250]
- Number of Positions = 3
- Centerline (mm [in]) = 2.13 [0.084]
- Contact Features:
- Contact Type = Pin or Socket
- Contact Layout = In-Line
- Housing Features:
- Connector Style = Plug
- Housing Material = Nylon
- UL Flammability Rating = UL 94V-2
View the complete 1-48070 series of PCB Interconnect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
5,200+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
5200 per Bag