Manufacturer Part #
2-640456-4
MTA-100 24 Position Through Hole Single Row Vertical Wire to Board Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-640456-4 - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| Style/Orientation: | Vertical Header/Plug |
| No of Positions: | 24 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole