text.skipToContent text.skipToNavigation

Manufacturer Part #

794616-4

MATE-N-LOK 4 Position Dual Row Free Hanging In-Line Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
TE Connectivity 794616-4 - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Free Hanging In-line
No of Positions: 4
Pitch: 3 mm
Termination: Crimp
Features & Applications

The 794616-4 is a MATE-N-LOK 4 Position Dual Row Free Hanging In-Line Plug Housing.

Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Mount = Free Hanging
  • Product Line = Micro MATE-N-LOK
  • Mating Retention Type = Latching
  • Voltage (VAC) = 250
  • Current Rating (A) = 5
  • Number of Positions = 4
  • Number of Rows = 2
  • Row-to-Row Spacing (mm [in]) = 3.00 [0.118]
  • Centerline (mm [in]) = 3.00 [0.118]
  • Mating Retention = With
  • Contact Type = Pin
  • Contact Layout = Double-Row
  • Connector Style = Plug
  • Housing Material = Nylon

View the available Micro MATE-N-LOK Plug Housing Connectors

Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.50
USD
Quantity
Unit Price
125
$0.196
300
$0.193
1,000
$0.188
2,000
$0.186
5,000+
$0.179
Product Variant Information section