text.skipToContent text.skipToNavigation

Manufacturer Part #

SHR-05V-S

SH Series 5 Position Single Row 1.00 mm Pitch Receptacle

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
JST SHR-05V-S - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 5
Pitch: 1 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications
The SHR-05V-S is a part of SH Series 5 Position Single Row 1.0 mm Pitch without protrusions Crimp Free Hanging Receptacle Connector.

Features:

  • Compact, low profile design
  • Compatible with the SR insulation displacement connectors
  • Housing lances

Product Specifications:

  • Pitch: 1.0 mm
  • Current rating: 1.0 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 100 M?

View the Complete SH Series of Sockets

Pricing Section
Global Stock:
1,260
USA:
1,260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
1
Total
$16.95
USD
Quantity
Unit Price
300
$0.0565
1,000
$0.0548
2,500
$0.0536
5,000
$0.0527
15,000+
$0.05
Product Variant Information section