text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0575/15/63

3 Positions 250VAC 10 A Receptacle Male Blade IEC 320-C14 Power Entry Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
Bulgin PX0575/15/63 - Technical Attributes
Attributes Table
Connector Style: IEC 320-C14
Gender: Male
Rated Voltage (VAC): 250VAC
Rated Current: 10A
No of Positions: 3
Termination Style: Quick Connect
Mounting Style: Snap On
Fused: Yes
Operating Temp Range: -40°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$428.00
USD
Quantity
Unit Price
10
$2.23
30
$2.19
75
$2.17
200
$2.14
400+
$2.09
Product Variant Information section