Manufacturer Part #
PX0686
3 Position 250VAC 10A Plug Male Blade IEC 320-2-2/E Power Entry Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Bulk Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2202 | ||||||||||
Product Specification Section
Bulgin PX0686 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PX0686 - Technical Attributes
Attributes Table
| Connector Style: | IEC 320-2-2/E |
| Gender: | Male |
| Rated Voltage (VAC): | 250VAC |
| Rated Current: | 10A |
| No of Positions: | 3 |
| Termination Style: | Screw |
| Fused: | No |
| Operating Temp Range: | -40°C to +70°C |
| Material: | Nylon |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
634
USA:
634
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$5.79
10
$5.72
30
$5.67
75
$5.63
200+
$5.55
Product Variant Information section
Available Packaging
Package Qty:
20 per Bulk
Mounting Method:
Wire Mount