Manufacturer Part #
009155004541006
MOBO® 2.5 mm Pitch Right Angle Battery Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
KYOCERA AVX 009155004541006 - Technical Attributes
Attributes Table
| Connector Type: | Battery Contact |
| No of Positions: | 4 |
| No of Rows: | 1 |
| Pitch: | 2.50 mm |
| Style/Orientation: | Right Angle |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.645
2,000
$0.635
3,000+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount