Manufacturer Part #
1658527-4
10 Position IDC Gold 26-28 AWG Rectangular Receptacle Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:91 per Tray Mounting Method:Wire Mount |
||||||||||
| Date Code: | 2429 | ||||||||||
Product Specification Section
TE Connectivity 1658527-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8536.69.40.51
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1658527-4 - Technical Attributes
Attributes Table
| Connector Type: | Ribbon |
| No of Positions: | 10 |
| No of Rows: | 2 |
| Gender: | Female |
| Type: | Receptacle |
| Pitch: | 2.54 mm |
| Style/Orientation: | Free Hanging Receptacle |
| Termination: | IDC |
| Color: | Blue |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
91
$1.52
182
$1.50
364
$1.49
1,365+
$1.46
Product Variant Information section
Available Packaging
Package Qty:
91 per Tray
Mounting Method:
Wire Mount