text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-2P-PM11

AT Series 2 Position Thermoplastic Panel Mount Receptacle Housing Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Amphenol Sine Systems AT04-2P-PM11 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 2
No of Rows: 1
Contact Termination: Male/Pin Crimp
Gender: Male
Termination: Crimp
Color: Black
Fastening Type: Latch Holder
Pricing Section
Global Stock:
867
USA:
867
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.69
USD
Quantity
Unit Price
1
$1.69
30
$1.67
100
$1.64
250
$1.62
750+
$1.58
Product Variant Information section