Manufacturer Part #
2-1437667-4
4DB Series Barrier Strip 20 A 300 V 10 A Through Hole Barrier Strip
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:104 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2548 | ||||||||||
Product Specification Section
TE Connectivity 2-1437667-4 - Technical Attributes
Attributes Table
| Type: | Barrier Strips |
| Style: | Dual Barrier |
| No of Poles: | 2 |
| Wire Gauge: | AWG 22-12 |
| Termination: | Solder |
| Mounting Method: | Through Hole |
Features & Applications
The Dual-Barrier design provides a more cost-effective solution than the Tri-Barrier strips while still supplying many of the design advantages.
Product Facts:
- Fast wiring - backed-out wire-ready screws
- Interrupted thread designed to prevent screws from falling out
- Standoffs allow flux and solvents to drain during cleaning
- Molded-to-length or cut-to-length versions available
- Slotted or phil-slot screws available
Applications:
- Industrial controls and automation
- Machine tools
- HVAC/R
- Power supplies
- Security/Irrigation
- Transformers
Pricing Section
Global Stock:
1,653
USA:
1,653
Factory Lead Time:
25 Weeks
Quantity
Unit Price
104
$0.72
312
$0.705
520
$0.695
1,040
$0.685
2,080+
$0.67
Product Variant Information section
Available Packaging
Package Qty:
104 per Box
Mounting Method:
Through Hole