Manufacturer Part #
CSCP2.5T2/W
White 35 x 10 mm 4 Spring Clamp Panel Mount Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Altech Corporation CSCP2.5T2/W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation CSCP2.5T2/W - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Style: | PushWire |
| Wire Gauge: | AWG 22-14 |
| Termination: | Push-Wire |
| Rated Voltage: | 600V |
| Current Rating: | 20A |
| Gender: | Female |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
20
$1.03
50
$1.01
150
$0.985
300
$0.965
1,000+
$0.92
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
DIN Rail Mount